4-1879672-4

Heilind Number:AMP4-1879672-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1879672-4
ECAD Model:
3D Model

Description:

H8 28R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879672-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:28 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879672-4

Detailed Description

Enhance your circuit with precision and reliability using this H8 28R 0.1% 25PPM through-hole resistor. Featuring a thin film element type, it boasts a low tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C, ensuring consistent performance even in extreme operating conditions ranging from -55 to 155 °C. With a power rating of 0.25 W and a rated voltage of 350 V, this resistor is suitable for a wide range of applications. Its compact 7.2 x 2.5 mm dimensions and axial leaded mount type make it easy to integrate into your designs. Crafted with tinned copper leads for secure termination, this resistor guarantees long-lasting durability. Upgrade your project with this high-quality component that offers both precision and stability.