4-1879672-5

Heilind Number:AMP4-1879672-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1879672-5
ECAD Model:
3D Model

Description:

H8 28R7 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879672-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:28.7 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879672-5

Detailed Description

Enhance your circuitry with the precision and reliability of this axial-leaded resistor. Boasting a thin film element type, it offers a low tolerance of just 0.1% and a temperature coefficient of ±25 ppm/°C, ensuring consistent performance in a wide operating temperature range from -55 to 155 °C. With a power rating of 0.25 W and a resistance of 28.7 Ω, this resistor is ideal for applications requiring high accuracy and stability. Its compact dimensions of 7.2 x 2.5 mm make it easy to integrate into your designs, while its tinned copper leads provide secure and efficient connectivity. Rated for a voltage of 350 V, it is suitable for a variety of electronic setups. Trust in the quality of this component for your through-hole resistor needs.