4-1879672-6

Heilind Number:AMP4-1879672-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1879672-6
ECAD Model:
3D Model

Description:

H8 29R4 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879672-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:29.4 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879672-6

Detailed Description

Experience precision and reliability with our H8 Thin Film Axial Leaded Resistor. This high-quality resistor boasts a resistance of 29.4 Ω with a tolerance of .1%, ensuring accurate performance in your circuit. Operating seamlessly in a wide temperature range from -55 to 155 °C, it is suitable for various applications. With a power rating of .25 W and a rated voltage of 350 V, this resistor guarantees robust and efficient operation. Its compact dimensions of 7.2 x 2.5 mm make it easy to integrate into your design, while the tinned copper leads provide secure connections. Trust in the ±25 ppm/°C temperature coefficient for stable performance over time. Whether for industrial or electronic projects, this through-hole resistor is a valuable component for your needs. Note: This product is not RoHS compliant.