| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879672-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 30.1 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP4-1879672-7 |
4-1879672-7
| Heilind Number: | AMP4-1879672-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879672-7 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic circuits with precision and reliability using this H8 30R1 0.1% 25PPM resistor. With a power rating of .25 W and a resistance of 30.1 Ω, it ensures optimal performance in a wide temperature range from -55 to 155 °C. This axial-leaded resistor features tinned copper leads for secure connections and measures 7.2 x 2.5 mm, making it suitable for various applications. Crafted with a thin film element, it offers a tolerance of .1% and a temperature coefficient of ±25 ppm/°C, meeting high-quality standards for through-hole resistors. Trust in its durability and efficiency for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


