4-1879672-8

Heilind Number:AMP4-1879672-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1879672-8
ECAD Model:
3D Model

Description:

H8 30R9 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879672-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:30.9 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879672-8

Detailed Description

Enhance your circuitry with our high-quality through-hole resistor, boasting a resistance of 30.9 Ω and a tolerance of 0.1%. Constructed with a thin film element, it ensures precise and stable performance even in extreme temperatures ranging from -55 to 155 °C. With a power rating of 0.25 W and a rated voltage of 350 V, it is suitable for a wide range of applications. The axial leaded mount type and tinned copper leads make for convenient installation. Rest assured of its reliability, as it features a low temperature coefficient of ±25 ppm/°C and is designed to meet RoHS compliance standards. Upgrade your electronic projects with this dependable component.