4-1879672-9

Heilind Number:AMP4-1879672-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1879672-9
ECAD Model:
3D Model

Description:

H8 31R6 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879672-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:31.6 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879672-9

Detailed Description

Enhance circuit performance with our precision H8 through-hole resistor. Featuring a thin film element, it guarantees accuracy with a tolerance of 0.1% and low temperature coefficient of ±25 ppm/°C. Operating flawlessly in a wide temperature range from -55 to 155 °C, this resistor is designed for reliability. Its compact 7.2 x 2.5 mm dimensions make it suitable for various applications, while the tinned copper leads ensure secure connections. With a resistance of 31.6 Ω and a rated voltage of 350 V, it delivers stable performance even in demanding environments. Upgrade your electronics with this high-quality component, essential for precision engineering.