4-1879673-0

Heilind Number:AMP4-1879673-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879673-0
ECAD Model:
3D Model

Description:

H8 274R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879673-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:274 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879673-0

Detailed Description

Enhance your electronic circuits with precision and reliability using this H8 274R resistor. With a tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C, it guarantees accurate performance even in extreme operating conditions ranging from -55 to 155 °C. The thin film element construction ensures high stability, while the axial leaded mount type facilitates easy installation. Featuring a power rating of .25 W and a rated voltage of 350 V, it is suitable for a wide range of applications. The tinned copper leads provide excellent conductivity, and with RoHS compliance, it meets environmental standards. Upgrade your through-hole resistor collection with this essential component.