4-1879673-1

Heilind Number:AMP4-1879673-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1879673-1
ECAD Model:
3D Model

Description:

H8 280R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879673-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:280 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879673-1

Detailed Description

Enhance your circuitry with the precision and reliability of this H8 280R 0.1% 25PPM resistor. With a power rating of .25W and a resistance of 280Ω, it ensures stable performance even in demanding conditions. The thin film element and ±25 ppm/°C temperature coefficient guarantee accurate operation, while the tinned copper leads provide secure connectivity. Operating in a wide temperature range of -55 to 155°C and rated for 350V, it's a versatile component for various electronic applications. RoHS compliance underscores our commitment to environmental responsibility. Upgrade your setup with this axial-leaded resistor, a essential choice for through hole mounting.