4-1879673-2

Heilind Number:AMP4-1879673-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879673-2
ECAD Model:
3D Model

Description:

H8 287R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879673-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:287 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879673-2

Detailed Description

Enhance your electronic projects with the precision and reliability of this axial leaded resistor. With a resistance of 287 ohms and tolerance of 0.1%, it ensures accurate performance even in demanding applications. The thin film element and low temperature coefficient of ±25 ppm/°C guarantee stable operation across a wide temperature range from -55 to 155 °C. Rated for 350 V and 0.25 W power handling, it's suitable for various circuit designs. Featuring tinned copper leads for easy installation, this resistor is a vital component for any through-hole assembly. Built to last and compliant with RoHS regulations, it's a sustainable choice for all your electronic needs. Elevate your projects with the quality and precision of this high-performance resistor.