4-1879673-3

Heilind Number:AMP4-1879673-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879673-3
ECAD Model:
3D Model

Description:

H8 294R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879673-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:294 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879673-3

Detailed Description

Enhance your electronic circuits with our high-quality H8 294R resistor, meticulously crafted with a thin film element for precision performance. With a low tolerance of 0.1% and a temperature coefficient of ±25 ppm/°C, this resistor guarantees reliable and stable operation even in extreme environments ranging from -55 to 155 °C. Its axial leaded mount type and tinned copper leads ensure easy and secure installation, while its compact dimensions of 7.2 x 2.5 mm make it suitable for various applications. Rated for a voltage of 350 V and a power of .25 W, it is a versatile component for both hobbyist and professional projects. Upgrade your circuit design with this essential through-hole resistor, a must-have in any electronics toolkit.