4-1879673-4

Heilind Number:AMP4-1879673-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1879673-4
ECAD Model:
3D Model

Description:

H8 301R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879673-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:301 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879673-4

Detailed Description

Upgrade your electronic circuit with the precision and reliability of our H8 301R 0.1% 25PPM resistor. This axial leaded component boasts a power rating of .25 W, ensuring efficient performance. With tinned copper leads and a resistance value of 301 Ω, it offers excellent conductivity and accuracy. Operating smoothly in a wide temperature range from -55 to 155 °C, and with a rated voltage of 350 V, it's suitable for diverse applications. The thin film element type guarantees durability, while its ±25 ppm/°C temperature coefficient maintains stability. Trust in this resistor for consistent and high-quality through-hole mounting in your projects. Please note, this product is not RoHS compliant.