4-1879673-5

Heilind Number:AMP4-1879673-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1879673-5
ECAD Model:
3D Model

Description:

H8 309R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879673-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:309 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879673-5

Detailed Description

Achieve precise resistance in your electronic circuits with our H8 309R resistor. This axial leaded component, featuring a thin film element, offers a resistance of 309 ohms with a tolerance of 0.1%. Operating efficiently within a wide temperature range of -55 to 155°C and a rated voltage of 350V, it is suitable for various applications. With a power rating of 0.25W and a low temperature coefficient of ±25 ppm/°C, this resistor ensures stable performance. Its compact dimensions of 7.2 x 2.5mm make it easy to integrate, and the tinned copper leads provide reliable connectivity. Whether you're designing for industrial, automotive, or consumer electronics, this RoHS-compliant component is an essential choice for accurate resistance control.