4-1879673-6

Heilind Number:AMP4-1879673-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1879673-6
ECAD Model:
3D Model

Description:

H8 316R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879673-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:316 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879673-6

Detailed Description

Enhance the precision and reliability of your electronic circuits with this high-quality axial leaded resistor. Featuring a thin film element with a tolerance of 0.1% and a resistance of 316 ohms, it ensures accurate performance in a wide range of applications. With a power rating of 0.25W and a rated voltage of 350V, it offers robust durability. The tinned copper leads provide secure and efficient connectivity, while the operating temperature range of -55 to 155°C guarantees consistent operation even in extreme conditions. With a low temperature coefficient of ±25 ppm/°C, this resistor is ideal for demanding industrial and electronic projects. Its compact dimensions of 7.2 x 2.5mm make it easy to integrate, and its RoHS compliance ensures environmental responsibility. Upgrade your circuit design with this essential component for superior performance.