4-1879673-7

Heilind Number:AMP4-1879673-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1879673-7
ECAD Model:
3D Model

Description:

H8 324R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879673-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:324 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879673-7

Detailed Description

Enhance your electronic projects with the precision and reliability of this axial leaded resistor. Featuring a thin film element type, it boasts a low tolerance of .1% and a temperature coefficient of ±25 ppm/°C, ensuring accurate performance in a wide operating temperature range from -55 to 155 °C. With a resistance value of 324 Ω and a power rating of .25 W, this resistor is suitable for a variety of applications. Its compact dimensions of 7.2 x 2.5 mm make it easy to integrate into your designs. The tinned copper leads provide secure termination, while the rated voltage of 350 V guarantees durability. Whether you're a hobbyist or a professional, this high-quality component is a valuable addition to your toolkit.