4-1879673-8

Heilind Number:AMP4-1879673-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1879673-8
ECAD Model:
3D Model

Description:

H8 332R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879673-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:332 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879673-8

Detailed Description

Enhance your electronic circuitry with precision and reliability using this H8 332R resistor. With a resistance value of 332 ohms and a tolerance of 0.1%, this thin film resistor ensures accurate performance in a wide temperature range from -55 to 155°C. Its axial leaded design with tinned copper terminals allows for easy installation, while its 0.25W power rating and 350V voltage rating make it suitable for various applications. With a temperature coefficient of ±25 ppm/°C and low temperature coefficient, this resistor guarantees stable operation over time. Upgrade your through-hole resistor components with this high-quality H8 series for optimal efficiency and performance.