4-1879673-9

Heilind Number:AMP4-1879673-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1879673-9
ECAD Model:
3D Model

Description:

H8 340R 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879673-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:340 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879673-9

Detailed Description

Enhance your circuitry with this precision H8 340R resistor, boasting a low tolerance of just 0.1% and a temperature coefficient of ±25 ppm/°C for reliable performance in a wide range of operating temperatures from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, this axial leaded resistor is ideal for applications requiring high precision and stability. Its thin film element construction ensures durability, while tinned copper leads offer secure termination. Measuring 7.2 x 2.5 mm, it is compact yet powerful, making it a valuable component for your electronic projects.