4-1879674-0

Heilind Number:AMP4-1879674-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879674-0
ECAD Model:
3D Model

Description:

H8 2K94 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879674-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:2.94 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879674-0

Detailed Description

Enhance the precision and stability of your electronic circuits with this high-quality axial leaded resistor. Featuring a thin film element with a tolerance of 0.1% and a resistance of 2.94 KΩ, it ensures accurate performance even in extreme temperature conditions ranging from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, this resistor is suitable for a wide range of applications. Its tinned copper leads provide reliable connectivity, while the ±25 ppm/°C temperature coefficient guarantees minimal drift over time. Ideal for through-hole mounting, this component is essential for maintaining the integrity of your designs. Please note that this product is not RoHS compliant. Elevate the efficiency and longevity of your projects with this indispensable resistor.