| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879674-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 3.09 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP4-1879674-2 |
4-1879674-2
| Heilind Number: | AMP4-1879674-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879674-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our precision H8 resistor, boasting a low 0.1% tolerance and a temperature coefficient of ±25 ppm/°C for reliable operation in a wide range of environments. This axial leaded component, featuring tinned copper leads for easy installation, offers a resistance of 3.09 KΩ and a power rating of .25 W, making it ideal for various applications. With a rated voltage of 350 V and an operating temperature range of -55 to 155 °C, this thin film resistor ensures stable and accurate performance. Its compact dimensions of 7.2 x 2.5 mm and RoHS compliance make it a versatile and environmentally friendly solution for your through-hole resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


