| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879674-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 3.24 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP4-1879674-4 |
4-1879674-4
| Heilind Number: | AMP4-1879674-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879674-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our H8 3K24 0.1% 25PPM axial leaded resistor. Designed for precision, it boasts a power rating of .25W and a resistance of 3.24 KΩ, ensuring reliable operation in a wide temperature range from -55 to 155°C. With tinned copper leads and a thin film element, it offers high durability and accuracy. The ±25 ppm/°C temperature coefficient guarantees stable performance over time. Measuring 7.2 x 2.5 mm, this resistor is compact yet powerful, suitable for various applications. Trust in its quality for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


