| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879674-6 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 3.4 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP4-1879674-6 |
4-1879674-6
| Heilind Number: | AMP4-1879674-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879674-6 |
| ECAD Model: |
Specifications
Detailed Description
This H8 3K4 resistor offers precise performance with a tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C, ensuring stable operation in a wide temperature range from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, it is suitable for various applications. The axial leaded design and tinned copper termination provide easy mounting and reliable connectivity. Measuring 7.2 x 2.5 mm, this thin film resistor is compact yet efficient, delivering a resistance of 3.4 KΩ. Ideal for use in industrial, automotive, and electronic devices, it meets high-quality standards for performance and durability. Note: This product is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


