4-1879674-9

Heilind Number:AMP4-1879674-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1879674-9
ECAD Model:
3D Model

Description:

H8 3K65 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879674-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:3.65 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879674-9

Detailed Description

Enhance your circuitry with the H8 3K65 0.1% 25PPM Through Hole Resistor. This precision component features a thin film element with a low tolerance of 0.1%, ensuring accurate performance in demanding applications. With a resistance of 3.65 KΩ, it can effectively regulate current flow while maintaining stable operation. The resistor is designed for power ratings up to 0.25 W and can safely handle voltages up to 350 V. Its axial leaded mount type and tinned copper leads make it easy to install on PCBs. Operating within a wide temperature range of -55 to 155 °C, it is suitable for use in diverse environments. Plus, with a temperature coefficient of ±25 ppm/°C, it guarantees consistent performance over varying operating conditions. Upgrade your electronic projects with this high-quality component, perfect for precision resistor applications.