4-1879675-0

Heilind Number:AMP4-1879675-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879675-0
ECAD Model:
3D Model

Description:

H8 31K6 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879675-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:31.6 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879675-0

Detailed Description

Enhance the precision of your electronic circuits with this high-quality through-hole resistor. Featuring a resistance of 31.6 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C, it ensures reliable and accurate performance even in extreme operating conditions, ranging from -55 to 155 °C. The thin film element design guarantees efficient power dissipation of .25 W, while the rated voltage of 350 V provides ample protection against voltage fluctuations. With axial leaded mounting and tinned copper terminals, installation is a breeze, making it ideal for a wide range of applications. Upgrade your electronics with this dependable component, crafted for durability and precision.