4-1879675-1

Heilind Number:AMP4-1879675-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1879675-1
ECAD Model:
3D Model

Description:

H8 32K4 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879675-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:32.4 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879675-1

Detailed Description

Enhance precision in electronic circuitry with this high-performance axial leaded resistor. Designed for optimal functionality, it boasts a resistance of 32.4 KΩ with a tolerance of 0.1%, ensuring reliable and accurate operation. The thin film element type, coupled with a low temperature coefficient of ±25 ppm/°C, guarantees stability across a wide operating temperature range from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, this resistor is suitable for a variety of applications. Its compact dimensions of 7.2 x 2.5 mm, along with tinned copper leads for termination, facilitate easy installation. Ideal for use in through hole configurations, it meets stringent quality standards for dependable performance in demanding environments.