4-1879675-2

Heilind Number:AMP4-1879675-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879675-2
ECAD Model:
3D Model

Description:

H8 33K2 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879675-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:33.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879675-2

Detailed Description

Enhance precision in your circuitry with our H8 33K2 resistor, boasting a tight tolerance of 0.1% and ultra-low temperature coefficient of ±25 ppm/°C. Operating flawlessly in a wide temperature range from -55 to 155 °C, this axial leaded resistor guarantees reliable performance in diverse environments. With a power rating of .25 W and a rated voltage of 350 V, it is ideal for applications requiring high accuracy and stability. Measuring 7.2 x 2.5 mm, this thin film resistor is compact yet robust, perfect for through hole mounting. Crafted with tinned copper leads, it ensures secure and efficient connectivity. Trust in its 33.2 KΩ resistance to optimize your circuit's functionality, while its RoHS compliance reflects our commitment to environmental responsibility. Elevate your electronic designs with this essential component.