| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879675-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 34 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP4-1879675-3 |
4-1879675-3
| Heilind Number: | AMP4-1879675-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879675-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuitry with our H8 34K resistor. Boasting a minimal tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C, this thin film resistor ensures reliable performance even in extreme operating conditions ranging from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, it is suitable for a variety of applications. Its compact axial leaded design, featuring tinned copper leads, guarantees easy and secure installation. Trusted for its high quality and durability, this resistor is an essential component for any through-hole assembly project. Please note, this product is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


