4-1879675-5

Heilind Number:AMP4-1879675-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1879675-5
ECAD Model:
3D Model

Description:

H8 35K7 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879675-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:35.7 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879675-5

Detailed Description

Indulge in the precision of our H8 Thin Film Axial Leaded Resistor, engineered for impeccable performance in a variety of applications. With a resistance of 35.7 KΩ and a tolerance of 0.1%, this resistor guarantees accuracy in your circuits. Operating seamlessly in a wide temperature range from -55 to 155 °C, it is a reliable component for both extreme cold and hot environments. Boasting a power rating of .25 W and a rated voltage of 350 V, it ensures efficient power management. The tinned copper leads provide secure connections, while the compact dimensions of 7.2 x 2.5 mm make it suitable for space-constrained designs. With a temperature coefficient of ±25 ppm/°C, you can trust in its stability over time. Ideal for through-hole mounting, this resistor is a must-have in your electronic toolkit. Explore its capabilities today and elevate your circuitry to the next level.