4-1879675-6

Heilind Number:AMP4-1879675-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1879675-6
ECAD Model:
3D Model

Description:

H8 36K5 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879675-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:36.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879675-6

Detailed Description

Enhance precision in your electronic circuits with this high-performance axial leaded resistor. Featuring a resistance of 36.5 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of ±25 ppm/°C, it ensures reliable and accurate operation even in extreme temperatures ranging from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, this thin film resistor is ideal for a wide range of applications. Its compact dimensions of 7.2 x 2.5 mm make it easy to integrate into your designs, while the tinned copper leads guarantee secure and durable connections. Whether you're working on industrial machinery or intricate electronic devices, this resistor is a dependable choice for maintaining optimal performance. Please note, this product is not RoHS compliant.