4-1879675-8

Heilind Number:AMP4-1879675-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1879675-8
ECAD Model:
3D Model

Description:

H8 38K3 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879675-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:38.3 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879675-8

Detailed Description

Achieve precision in your electronic circuit with this high-quality axial leaded resistor. With a resistance of 38.3 KΩ and a tolerance of 0.1%, it ensures accurate performance in a wide operating temperature range from -55°C to 155°C. The thin film element type guarantees reliability, while the ±25 ppm/°C temperature coefficient maintains stability over time. Rated for 350 V, this resistor is suitable for various applications, from automotive to industrial. Its compact dimensions of 7.2 x 2.5 mm make it easy to integrate, and the tinned copper leads provide secure connectivity. Whether you're a hobbyist or a professional, this component is essential for precise voltage regulation and signal processing.