| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879675-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 39.2 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP4-1879675-9 |
4-1879675-9
| Heilind Number: | AMP4-1879675-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879675-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the precision of a H8 39K2 0.1% 25PPM axial leaded resistor. Built for reliability, this resistor boasts a power rating of 0.25 W and a resistance of 39.2 KΩ with a tolerance of 0.1%. Its thin film element type ensures accurate performance, while the ±25 ppm/°C temperature coefficient guarantees stability in a wide operating temperature range from -55 to 155 °C. With tinned copper leads and a rated voltage of 350 V, it's suitable for various applications. Upgrade your through-hole resistor components with this high-quality, RoHS-compliant solution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


