4-1879676-0

Heilind Number:AMP4-1879676-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879676-0
ECAD Model:
3D Model

Description:

H8 340K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879676-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:340 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879676-0

Detailed Description

Enhance precision in your electronic circuits with this high-quality axial leaded resistor. With a resistance of 340 KΩ and a tolerance of 0.1%, it ensures accurate performance even in extreme temperatures ranging from -55 to 155 °C. The thin film element type and ±25 ppm/°C temperature coefficient guarantee reliable operation, while the 350 V rated voltage and .25 W power rating provide ample capacity for various applications. Measuring 7.2 x 2.5 mm, this resistor is compact yet efficient, making it an essential component for any through-hole assembly. Made with tinned copper leads and boasting a 25PPM operating temperature range, it offers durability and stability in demanding environments. Upgrade your circuitry with this essential passive component, ideal for industries requiring uncompromising accuracy and performance.