4-1879676-1

Heilind Number:AMP4-1879676-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1879676-1
ECAD Model:
3D Model

Description:

H8 348K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879676-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:348 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879676-1

Detailed Description

Enhance your electronic projects with the precision and reliability of our H8 348K 0.1% 25PPM Axial Leaded resistor. This thin film resistor boasts a power rating of .25 W and a resistance of 348 KΩ, ensuring stable performance in a wide range of applications. With tinned copper leads for easy installation, it operates seamlessly in temperatures ranging from -55 to 155 °C. The ±25 ppm/°C temperature coefficient guarantees accuracy, while the 350 V rated voltage provides ample protection. RoHS compliance underscores our commitment to environmental responsibility. Ideal for professionals and DIY enthusiasts alike, this resistor is a valuable addition to any toolbox.