4-1879676-3

Heilind Number:AMP4-1879676-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879676-3
ECAD Model:
3D Model

Description:

H8 365K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879676-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:365 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879676-3

Detailed Description

Enhance precision in your electronic circuits with this H8 365K 0.1% Thin Film Resistor. Boasting a low temperature coefficient of ±25 ppm/°C and a tight tolerance of .1%, it ensures accurate and stable performance even in demanding environments. With a power rating of .25 W and a rated voltage of 350 V, it is suitable for a wide range of applications. Its axial leaded mount type and tinned copper leads make for easy installation, while its compact dimensions of 7.2 x 2.5 mm save valuable board space. Operating flawlessly in temperatures ranging from -55 to 155 °C, this resistor guarantees reliability in any scenario. An essential component for precision engineering projects, it is a must-have for any electronics enthusiast or professional.