4-1879676-4

Heilind Number:AMP4-1879676-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1879676-4
ECAD Model:
3D Model

Description:

H8 374K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879676-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:374 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879676-4

Detailed Description

Enhance precision in your circuitry with our Axial Leaded Thin Film Resistor. Featuring a resistance of 374 KΩ with a tolerance of 0.1%, this component ensures accurate performance. Operating seamlessly in a wide temperature range from -55 to 155 °C, it is suitable for diverse applications. With a power rating of .25 W and rated voltage of 350 V, it offers reliable functionality. Crafted with tinned copper leads and measuring 7.2 x 2.5 mm, it guarantees secure and efficient connections. Boasting a low temperature coefficient of ±25 ppm/°C, it maintains stability in varying environmental conditions. Ideal for through hole mounting, this resistor is a dependable choice for your electronic projects. Please note, this product is not RoHS compliant.