4-1879676-6

Heilind Number:AMP4-1879676-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1879676-6
ECAD Model:
3D Model

Description:

H8 392K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879676-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:392 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879676-6

Detailed Description

Enhance precision in your electronic projects with the H8 392K 0.1% 25PPM Thin Film Resistor. This axial leaded component features a resistance of 392 KΩ, with a power rating of .25 W and a tolerance of .1%. Operating efficiently within a wide temperature range of -55 to 155 °C, it ensures reliable performance in diverse environments. With a rated voltage of 350 V and a temperature coefficient of ±25 ppm/°C, this resistor guarantees stable and accurate operation. Its compact dimensions of 7.2 x 2.5 mm and tinned copper leads make it easy to install, ideal for through hole applications. Upgrade your circuitry with this high-quality component, designed for precision and durability.