| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879676-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 402 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±25 ppm/°C |
| SKU: | AMP4-1879676-7 |
4-1879676-7
| Heilind Number: | AMP4-1879676-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879676-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this H8 402K 0.1% Axial Leaded resistor. Boasting a power rating of .25 W and a resistance of 402 KΩ, this resistor guarantees reliable performance in a wide operating temperature range of -55 to 155 °C. Its Thin Film element type ensures accuracy, with a low tolerance of .1% and a temperature coefficient of ±25 ppm/°C. With a rated voltage of 350 V and RoHS compliance, it's an eco-friendly and high-quality choice for your through-hole resistor needs.

