4-1879676-8

Heilind Number:AMP4-1879676-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1879676-8
ECAD Model:
3D Model

Description:

H8 412K 0.1% 25PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879676-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:412 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±25 ppm/°C
SKU:AMP4-1879676-8

Detailed Description

Enhance your electronic projects with the H8 412K 0.1% 25PPM Axial Leaded Resistor. This high-quality component boasts a power rating of .25 W and a resistance of 412 KΩ, offering reliable performance in a wide range of applications. With a thin film element type and a tolerance of .1%, precision is guaranteed. Its tinned copper leads ensure secure connections, while its compact dimensions of 7.2 x 2.5 mm make it easy to integrate into your designs. Operating efficiently in temperatures ranging from -55 to 155 °C and with a rated voltage of 350 V, this resistor is a versatile and durable choice for your circuitry needs.