4-1879677-0

Heilind Number:AMP4-1879677-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879677-0
ECAD Model:
3D Model

Description:

H4 25R5 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879677-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:25.5 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879677-0

Detailed Description

Enhance your electronic circuits with our high-quality H4 25R5 resistors, meticulously crafted for precision performance. With a minimal tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C, these thin film resistors guarantee accuracy and stability in your designs. Operating effortlessly in a wide temperature range from -55 to 155 °C, they are suitable for diverse applications. RoHS compliance ensures environmental responsibility, while the axial leaded mount type and tinned copper leads facilitate easy installation. Whether you're a professional engineer or a hobbyist, our resistors, rated at 0.5 W and 350 V, offer reliable and efficient operation, making them an essential component in your electronic projects.