4-1879677-1

Heilind Number:AMP4-1879677-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1879677-1
ECAD Model:
3D Model

Description:

H4 26R1 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879677-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:26.1 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879677-1

Detailed Description

Enhance your electronic circuits with the precision and reliability of this H4 26R1 resistor. Featuring a thin film element with a tolerance of 0.1%, it ensures accurate resistance performance. With a power rating of 0.5W and a resistance of 26.1Ω, it can handle demanding applications. The axial leaded mount type and tinned copper leads make installation easy and secure. Operating within a wide temperature range of -55 to 155°C and a rated voltage of 350V, this resistor is suitable for various environments. Its low temperature coefficient of ±50 ppm/°C guarantees stability in operation. Upgrade your designs with this high-quality through-hole resistor.