4-1879677-2

Heilind Number:AMP4-1879677-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879677-2
ECAD Model:
3D Model

Description:

H4 26R7 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879677-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:26.7 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879677-2

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 axial leaded resistor. With a power rating of 0.5W and a resistance of 26.7Ω, it ensures optimal performance in a variety of applications. The thin film element and tight tolerance of 0.1% guarantee accurate resistance values, while the low temperature coefficient of ±50 ppm/°C maintains stability across a wide operating temperature range from -55 to 155°C. Featuring tinned copper leads for easy installation, this resistor is RoHS compliant, making it a sustainable choice for your projects. Upgrade your through hole resistors with this high-quality component.