4-1879677-4

Heilind Number:AMP4-1879677-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1879677-4
ECAD Model:
3D Model

Description:

H4 28R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879677-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:28 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879677-4

Detailed Description

Achieve precise resistance in your electronic circuits with this high-quality through-hole resistor. With a resistance of 28 ohms and a tolerance of 0.1%, it ensures accurate performance even in demanding applications. The thin film element type guarantees stability, while the ±50 ppm/°C temperature coefficient allows for reliable operation in a wide range of environments. RoHS compliant, this resistor is not only efficient but also environmentally friendly. Perfect for use in various electronics projects, it offers a rated voltage of 350V and a power rating of 0.5W, making it a versatile component for your assembly needs.