4-1879677-5

Heilind Number:AMP4-1879677-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1879677-5
ECAD Model:
3D Model

Description:

H4 28R7 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879677-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:28.7 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879677-5

Detailed Description

Enhance the precision and reliability of your circuit with the H4 28R7 0.1% 50PPM Axial Leaded Resistor. Featuring a power rating of 0.5 W and a thin film element type, this resistor offers stable performance in a compact 10 x 3.7 mm package. With a resistance of 28.7 Ω and a tolerance of 0.1%, it ensures accurate resistance values, while the ±50 ppm/°C temperature coefficient guarantees consistent operation across a wide temperature range (-55 to 155 °C). Suitable for through-hole mounting with tinned copper leads, it is designed for durability and ease of installation. Compliant with RoHS regulations, this resistor is an environmentally friendly choice for your electronic projects. Trust in its rated voltage of 350 V and two terminations for efficient and effective circuitry.