4-1879677-7

Heilind Number:AMP4-1879677-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1879677-7
ECAD Model:
3D Model

Description:

H4 30R1 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879677-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:30.1 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879677-7

Detailed Description

Enhance your electronic projects with this high-performance H4 30R1 resistor. Designed for accuracy and reliability, it boasts a tight tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C, ensuring stable performance in a wide range of operating temperatures from -55 to 155 °C. With a power rating of .5 W and a rated voltage of 350 V, it's suitable for demanding applications. The axial leaded mount type and tinned copper termination provide convenient installation. Measuring 10 x 3.7 mm, this resistor is compact yet powerful, making it ideal for space-constrained projects. Its thin film element construction guarantees precision and durability. RoHS compliance further underscores its quality and environmental responsibility. Trust in this resistor for superior performance in your through-hole resistor applications.