4-1879677-8

Heilind Number:AMP4-1879677-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1879677-8
ECAD Model:
3D Model

Description:

H4 30R9 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879677-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:30.9 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879677-8

Detailed Description

Enhance your circuitry with this high-performance H4 30R9 resistor. With a precision tolerance of 0.1% and a temperature coefficient of ±50 ppm/°C, it ensures reliable and stable operation in a wide range of environments. The thin film element construction guarantees excellent accuracy, while the axial leaded mount type and tinned copper leads allow for easy installation. Operating efficiently at temperatures between -55 and 155 °C, and rated for a voltage of 350V, this resistor is ideal for demanding applications. RoHS compliance further underscores its quality and environmental responsibility. Upgrade your electronic projects with this essential component.