4-1879677-9

Heilind Number:AMP4-1879677-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1879677-9
ECAD Model:
3D Model

Description:

H4 31R6 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879677-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:31.6 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879677-9

Detailed Description

Enhance your circuitry with the precision and reliability of this 31.6 Ω axial leaded resistor. Featuring a thin film element with a tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C, it ensures accurate performance even in demanding environments. With a power rating of 0.5 W and a rated voltage of 350 V, this resistor is suitable for various applications. Its tinned copper leads and compact dimensions of 10 x 3.7 mm make for easy and secure mounting. Operating efficiently in a wide temperature range from -55 to 155 °C, it offers robust functionality. Upgrade your electronics with this high-quality through-hole resistor, a valuable component in any project.