4-1879678-0

Heilind Number:AMP4-1879678-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879678-0
ECAD Model:
3D Model

Description:

H4 274R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879678-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:274 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879678-0

Detailed Description

Enhance your circuitry with the precision performance of our H4 274R 0.1% 50PPM Thin Film Resistor. With a power rating of 0.5W and a resistance of 274Ω, this axial leaded component ensures reliable operation in a wide temperature range from -55 to 155°C. Featuring tinned copper leads and a rated voltage of 350V, it offers secure connectivity and durability. Its ±50 ppm/°C temperature coefficient guarantees stability, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for demanding applications, this resistor is a vital component for achieving optimal electronic performance. Elevate your projects with the precision and quality of our Through Hole Resistors.