4-1879678-1

Heilind Number:AMP4-1879678-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1879678-1
ECAD Model:
3D Model

Description:

H4 280R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879678-1
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:280 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879678-1

Detailed Description

Enhance electronic circuitry with precision and reliability using this H4 280R 0.1% 50PPM axial leaded resistor. With a power rating of 0.5W and a resistance of 280 Ω, it ensures efficient performance in a wide operating temperature range from -55 to 155 °C. The thin film element type, coupled with a tolerance of 0.1% and a low temperature coefficient of ±50 ppm/°C, guarantees accurate and stable resistance values. Featuring tinned copper leads for secure termination, it is suitable for applications requiring a rated voltage of 350V. Measuring 10 x 3.7mm, this resistor complies with RoHS regulations, making it an environmentally friendly choice for various electronic projects. Ideal for use in through hole mounting, it is a valuable component in the design and construction of electronic systems.