4-1879678-2

Heilind Number:AMP4-1879678-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879678-2
ECAD Model:
3D Model

Description:

H4 287R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879678-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:287 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879678-2

Detailed Description

Enhance circuit performance with our precision H4 287R 0.1% 50PPM Thin Film Resistor. Designed for seamless integration, this axial-leaded resistor boasts a power rating of 0.5W and a resistance of 287Ω, ensuring reliable operation in a variety of applications. With a temperature coefficient of ±50 ppm/°C and an operating temperature range of -55 to 155°C, it offers stable and accurate performance even in challenging environments. RoHS compliant and featuring tinned copper leads, this resistor is not only high-performing but also environmentally friendly. Elevate your electronic projects with this essential component.