4-1879678-3

Heilind Number:AMP4-1879678-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879678-3
ECAD Model:
3D Model

Description:

H4 294R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879678-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:294 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879678-3

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 294R resistor. Featuring a thin film element and a tolerance of 0.1%, this axial leaded component ensures accurate performance, even in demanding environments. With a rated voltage of 350 V and a power rating of 0.5 W, it is suitable for a wide range of applications. The tinned copper leads and operating temperature range of -55 to 155 °C guarantee durability and stability under varying conditions. Additionally, its low temperature coefficient of ±50 ppm/°C provides consistent operation over time. Upgrade your electronics with this high-quality through-hole resistor.