4-1879678-4

Heilind Number:AMP4-1879678-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1879678-4
ECAD Model:
3D Model

Description:

H4 301R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879678-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:301 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879678-4

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 301R resistor. With a low tolerance of 0.1% and a temperature coefficient of ±50 ppm/°C, it ensures accurate performance even in extreme operating conditions ranging from -55 to 155 °C. Boasting a power rating of 0.5 W and a rated voltage of 350 V, this axial leaded resistor is suitable for a variety of applications. Its thin film element type and tinned copper leads guarantee efficient conductivity, while the RoHS non-compliance makes it environmentally friendly. Measuring 10 x 3.7 mm, it is compact yet powerful, making it an essential component in your electronic projects.