4-1879678-8

Heilind Number:AMP4-1879678-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1879678-8
ECAD Model:
3D Model

Description:

H4 332R 0.1% 50PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879678-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:332 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±50 ppm/°C
SKU:AMP4-1879678-8

Detailed Description

Upgrade your circuitry with the H4 332R 0.1% 50PPM Thin Film Resistor. This high-performance component features a resistance of 332 Ω with a tight tolerance of 0.1%, ensuring precise and reliable operation. With a power rating of 0.5 W and a rated voltage of 350 V, it is suitable for a wide range of applications. The axial leaded mount type and tinned copper leads make for easy installation, while the wide operating temperature range of -55 to 155 °C guarantees durability in various environments. Plus, its low temperature coefficient of ±50 ppm/°C minimizes the impact of temperature fluctuations. Trust in the quality of this resistor for your through-hole circuit designs.